Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

MH MHDTPPK15-K 15 Way Top Entry ABS D Cover

Order Code:  

15-0972

  Copy to clipboard
Brand: MH  Copy to clipboard MPN: MHDTPPK15-K Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.36
25+ £1.13
100+ £1.07

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
175 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Re-openable top entry 15-pole D connector cover from MH moulded in flame retardant (UL94V-0) black ABS.


  • Supplied with full metal 4-40 thumb screws
  • Covers are supplied with four strain relief inserts which accommodate cable sizes from 3.5 to 13mm diameter
Type Housing
Connection D-sub
Number of Pins 15
Number of Rows N/A
Orientation Straight
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review