Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Comus MICMAG Magnet - Micro Prox Switch

Order Code:  

78-2106

  Copy to clipboard
Brand: Comus  Copy to clipboard MPN: MICMAG Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.518

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
8 in Stock, despatched same dayContact us for additional stock

Rectangular magnet, -25 to +70°C, suitable for 78-2074 micro reed proximity switch.


Connection Cable
Contact Configuration NO
Material N/A
Operating Temperature -25 to +70°C
Operating Voltage (DC) 100V
Output N/A
Protection Type UL
Sensor Type Proximity
Size N/A
Switching Frequency N/A
Type Rectangular Magnet

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review