Microtrak Positive Photoresist FR4 Double Sided 220 x 100mm - 1 Sheet

Standard range
Order Code:

34-1516

Brand: Rapid MPN: 03-5109
Qty Unit Price (Ex VAT)
1+ £7.44
5+ £6.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched same dayAdditional quantity lead time 5 weeks

220 x 100mm double-sided copper-clad fibreglass PCB laminate photo-etch board coated with a high resolution photo-resist.

Microtrak laminates consist of FR4 epoxy-glass laminate sheets, dip-coated with a positive working photo-resist. The photo-resist contains a dye that provides a good contrast against the copper and allows boards to be easily inspected at the developing stage. Boards are protected by a specially designed light-proof blue film which allows them to be guillotined without the risk of fracturing the photo-resist.


  • 220 x 100mm double-sided FR4 fibreglass laminate
  • Thickness 1.5mm
  • Copper thickness 35 micron
  • High resolution positive photo-resist
  • Supplied covered with blue light-proof film

Microtrack FR4 boards require a developer strength of 10 to 1. (Not 20 to 1 as with other products it replaces.)
Exposure time is typically 2.5 to 3.5 minutes.


Click here for processing instructions.


Board Material Epoxy resin
Length 220mm
Number of Sides 2
Width 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot