Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.18 |
Re-reeling orders placed after 16:30 will be processed the next working day.
233.4 x 160mm double-sided copper-clad fibreglass PCB laminate photo-etch board coated with a high resolution photo-resist.
Microtrak laminates consist of FR4 epoxy-glass laminate sheets, dip-coated with a positive working photo-resist. The photo-resist contains a dye that provides a good contrast against the copper and allows boards to be easily inspected at the developing stage. Boards are protected by a specially designed light-proof blue film which allows them to be guillotined without the risk of fracturing the photo-resist.
Microtrack FR4 boards require a developer strength of 10 to 1. (Not 20 to 1 as with other products it replaces.)
Exposure time is typically 2.5 to 3.5 minutes.
Click here for processing instructions.
Board Material | Epoxy resin |
---|---|
Length | 233.4mm |
Number of Sides | 2 |
Width | 160mm |
To use this facility please Sign In.
Sign In