Microtrak Positive Photoresist FR4 Single Sided 457 x 305mm - 1 Sheet

Standard range
Order Code:

34-1510

Brand: Rapid MPN: 03-5142
Qty Unit Price (Ex VAT)
1+ £31.93
5+ £29.59
10+ £25.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
77 in stock, despatched same dayAdditional quantity lead time 5 weeks

450 x 300mm single-sided copper-clad fibreglass PCB laminate photo-etch board coated with a high resolution photo-resist.

Microtrak laminates consist of FR4 epoxy-glass laminate sheets, dip-coated with a positive working photo-resist. The photo-resist contains a dye that provides a good contrast against the copper and allows boards to be easily inspected at the developing stage. Boards are protected by a specially designed light-proof blue film which allows them to be guillotined without the risk of fracturing the photo-resist.


  • 457 x 305mm single-sided FR4 fibreglass laminate
  • Thickness 1.5mm
  • Copper thickness 35 micron
  • High resolution positive photo-resist
  • Supplied covered with blue light-proof film
  • Exposure time is typically 2.5 to 3.5 minutes

Microtrack FR4 boards require a developer strength of 10 to 1 (not 20 to 1 as with other products it replaces)


Click here for processing instructions.
Board Material Epoxy resin
Length 457mm
Number of Sides 1
Width 305mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot