Learning Resources Mighty Magnets, Set Of 6 5' Horseshoe Magnets

Order Code:

70-4231

Brand: Learning Resources MPN: LER0790 UPC-12: 765023807905
  • Country of Origin: China

Discontinued


These brightly coloured horseshoe-shaped magnets are made of durable plastic, perfect for young scientists.

The magnets are magnetically correct: with one foot north, one foot south. The set includes six horseshoe magnets, each in a different colour; yellow, purple, red, green, blue and orange.


  • Find out how magnets work and more with these durable, horseshoe-shaped magnets
  • Chunky, robust design makes them easy for little hands to hold
  • Each is magnetically correct with one foot north and one foot south
  • Ideal for teaching the magnetic properties of polarity, attraction, and repulsion in the classroom or at home
  • Use the magnets with each other to demonstrate properties
  • Set up fun STEM activities such as sorting bins with items that are and aren't attracted to magnets
  • Set contains six magnets in bright colours: purple, red, yellow, green, blue, and orange
  • Magnets measure 125mm high
  • Suitable for ages 3+
  • Learning Resources type LER0790
Type Horseshoe magnet
Length 125mm

Reviews


Be the first to submit a review

Trustpilot