TFA Mini Digital Thermometer / Hygrometer

Standard range
Order Code:

60-7398

Brand: TFA MPN: 30.5005 EAN-13: 4009816007476
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 9 days

This mini digital thermometer/hygrometer from TFA is very compact, measuring internal temperature and humidity. The device has an LCD display and can either be wall mounted or used as a table device.


  • Min/max function
  • Compact
  • Reading range - indoor temperature: -10 to +60 °C
  • Indoor humidity: 10 to 99%
  • Resolution indoor humidity: 1%
  • Operating voltage: 1.5V DC (1x LR44 button cell, included)
  • Colour: White
  • Hub dimensions: 53 x 39 x 15mm
  • Weight: 30g
  • Manufacturer's part 30.5005
Humidity Range 10 to 99% RH
Temperature Range -10 to +60°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot