TruConnect Miniature USB Socket 4 Pin Female SMT

Extended range
Order Code:

24-0356

Brand: TruConnect MPN: 24-0356
Qty Unit Price (Ex VAT)
1+ £0.033
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2,158 in stock, despatched same dayAdditional quantity lead time 5 months

A reliable USB socket as used for digital products such as cameras, mobile-phones etc.


  • Voltage rating: 30V DC
  • Contact current rating: 0.5A max. per pin
  • Contact resistance: 30mΩ max
  • Dielectric withstanding voltage: 100V AC (rms) for 1 minute
  • Insulation resistance: 100MΩ min.
  • Operating temperature: –20°C to +80°C
  • Housing materials: High temperature with 30% glass fibre (UL 94 V–0)
  • Contact materials: Copper alloy
  • Contact plating: Gold
  • Shell materials: Copper alloy
Connection Type USB Female Socket
Connector Type USB
Mounting Direction Right Angle
Mounting Type SMT PCB
No. of Contacts 4
Specification Mini USB
Type SMT

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot