TruConnect Miniature USB Socket 5 Pin Female SMT

Standard range
Order Code:

24-0357

Brand: TruConnect MPN: 24-0357
Qty Unit Price (Ex VAT)
5+ £1.11
10+ £0.727
100+ £0.514
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,475 in stock, despatched same dayAdditional quantity lead time 5 months

A reliable USB socket as used for digital products such as cameras, mobile-phones etc.


  • Housing materials: High temperature with 30% glass fibre (UL 94 V–0)
  • Contact materials: Copper alloy
  • Contact plating: Gold
  • Shell materials: Copper alloy
  • Voltage rating: 30V DC
  • Contact current rating: 0.5A max. per pin
  • Contact resistance: 30mΩ max.
  • Dielectric withstanding voltage: 100V AC (rms) for 1 minute
  • Insulation resistance: 100MΩ min.
  • Operating temperature: –45°C to +110°C
Connection Type Mini Female USB Socket
Connector Type Mini USB
Mounting Direction Right Angle
Mounting Type SMT PCB
No. of Contacts 4
Specification Mini USB
Type SMT

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Sunday, May 19, 2013 Question by: Rapid Customer | Product code: 24-0357
Q. Do you sell the two legs version of this product? The one with through hole pin.
A. Hi Noel. Thank you for your question. We do a through hole USB socket - 24-0342. This may be suitable.

Reviews


OK

Reviewed by: Mr Chris Green - Wednesday, September 7, 2016
It's a cheap, functional USB socket.


Trustpilot