Good Sky MI-SS-112L 12V 10A SPDT Relay

Order Code:

60-4600

Brand: Good Sky MPN: MI-SS-112L

Discontinued


Vertical PCB or socket mounting general purpose 12V DC SPDT relay from Good Sky, rated at 10A 250V AC with 5kV insulation and 8mm creepage and clearance.


  • Size 29.1 x 20.6 x 13mm
  • Coil resistance 270R
  • Industry standard 3.5mm pitch pinning and silver cadmium contacts
  • UL Approved
Coil Resistance 270Ω
Coil Voltage 12V
Contact Configuration SPDT
Height 20.6mm
Length 29.1mm
Mounting Type PCB
Operating Temperature -30 to +55°C
Switching Current 10A
Switching Power 1200VA
Switching Voltage Max (AC) 250V
Type Sky MI
Width 13mm

Reviews


Be the first to submit a review

Trustpilot