A vertical PCB or socket-mounting general purpose DC relay.
- Miniature relay
- DPDT contact
- 12V DC coil voltage
- 250V AC / 30V DC contact voltage
- 10A contact current
- 2500VA / 300W load
- 270Ω coil resistance
- 0.54W coil power
- 20ms operate time
- 8ms release time
- 5kV insulation
- 8mm creepage and clearance
- Industry standard 5.08mm pitch pinning
- Silver cadmium contacts
- 29.1mm long, 13mm wide, 20.6mm high
- 13g weight
- UL Approved.
- Good Sky type MI-SS-212L
Coil Resistance |
270Ω |
Coil Voltage |
12V |
Contact Configuration |
DPDT |
Height |
20.6mm |
Length |
29.1mm |
Mounting Type |
PCB |
Operating Temperature |
-30 to +55°C |
Switching Current |
5A |
Switching Power |
600VA |
Switching Voltage Max (AC) |
250V |
Type |
Sky MI |
Width |
13mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In