Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

MK CCP53BLK Coupler Plug and Socket 5A Black

Order Code:  

23-0335

 
Brand: MK MPN: MK CCP53BLK PCB Symbol, Footprint or 3D Model

Discontinued


A black, 5A, ruggedly constructed round pin cable coupler for connecting cables in both industrial and commercial environments. Comes as a set of both plug and socket. Features splashproof design, heavy duty cable clamps, tapered cable entry.


Current Rating 5A
Voltage Rating N/A
Colour Black
Height N/A
Length 173mm
Nationality N/A
Type Cable coupler plug and socket
Width ø60mm

Reviews


Be the first to submit a review

Trustpilot