Brainboxes MK-048 DIN Rail Mount Kit for Brainboxes 1 & 2 PORT ES/US and SW-005

Extended range
Order Code:

43-1660

Brand: Brainboxes MPN: MK-048 UPC-12: 837324002850
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £2.76   £2.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 weeks

A light weight DIN rail mounting kit that enables wall mountable products to be secured. Compatible with Brainboxes 1 and 2 port Ethernet to serial, and USB to serial as well as Ethernet switch devices.

Contains 2x snap on clips (plastic), 4x stainless steel screws (to attach to device lugs).


  • Use with Brainboxes 1 & 2 port USB and Ethernet products as well as SW-005
  • Simple installation
  • Light weight
  • Mounts enclosures to 35 mm and 32mm wide DIN rails
  • Conforms to IEC International Standard 60715
  • Conforms to European Standard EN 50022
  • DIN Rail dimensions 10 x 20 x 43mm
IEEE Version N/A
Mounting Type DIN
No. of Ports N/A
PoE N/A
PoE+ N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot