Whadda MK160 Telephone Controlled Remote System Kit

Order Code:

70-4149

Brand: Whadda MPN: MK160 EAN-13: 5410329065010
  • Country of Origin: Belgium

Discontinued


This kit makes it possible to turn up to three devices On or Off over the telephone. It is also possible to check the condition of a switch (open or closed).


  • Switch the lights On and Off or check the alarm from anywhere in the World
  • Turn on the heating before returning home
  • Operation is protected by a user defined code, which is simply keyed in from the telephone keypad
  • A relay is included for one output 10A/250V AC
  • Automatic pick-up can be selected for ±8 or ±3 rings
  • Automatic hang-up if no code is entered within 20 seconds
  • Supply voltage 12V AC/300mA
  • Dimensions:130(L) x 105(W)mm
  • Whadda MK160

Please note: This is a self-assembly kit and requires soldering.


Type Remote control
Ready Assembled? No

Reviews


Be the first to submit a review

Trustpilot