Mettex MKM 1 Inch Knitted Wire Mesh Tin Plated 1in. 10m Reel

Extended range
Order Code:

03-1920

Brand: Mettex MPN: KMT-0025-0001-10
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.73   £6.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayContact us for additional stock

This mesh tape has a number of applications, but is used mainly for EMC/RFI screening of electrical power, control, data and communication cables and for earth continuity in cable joints.

Typical use includes: EMC/RFI shielding for cables, cable jointing, repairing armoured cable.


  • Typical markets: rail transportation, communications, electronics, power, distribution and service and electrical component manufacturers
  • Light weight and easy to apply
  • Material: electro tin-plated copper
  • Supplied on reels of 10m
Colour Silver
Length 10m
Max. Diameter 25.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot