Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £34.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Faithfull Multi Cut Diamond Blade developed to offer unrivalled performance and the widest range of cutting applications. The 12mm deep undercut protected diamond segments are formed using the latest micro and nano diamond technology and are double laser welded to the blade core. This permits the use of a higher diamond content in each segment which provides a faster cut and a longer working life than a conventional diamond blade.
Suitable for wet and dry cutting, blade will cut many materials including concrete products, asphalt and steel up to 10mm in thickness.
Blade Diameter: 115mm.
Bore Size: 22.2mm.
Segment Height: 12mm.
Type | Blade |
---|
To use this facility please Sign In.
Sign In