Faithfull MM5023022 Multi Cut Diamond Blade 230 x 22mm

Extended range
Order Code:

95-8246

Brand: Faithfull MPN: MM5023022 EAN-13: 5023969306025
Qty Unit Price (Ex VAT)
1+ £86.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Faithfull Multi Cut Diamond Blade developed to offer unrivalled performance and the widest range of cutting applications. The 12mm deep undercut protected diamond segments are formed using the latest micro and nano diamond technology and are double laser welded to the blade core. This permits the use of a higher diamond content in each segment which provides a faster cut and a longer working life than a conventional diamond blade.

Suitable for wet and dry cutting, blade will cut many materials including concrete products, asphalt and steel up to 10mm in thickness.

Blade Diameter: 230mm.
Bore Size: 22.2mm.
Segment Height: 12mm.


Type Blade

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot