Leitz Monitor Stand Ergo WOW pink

Order Code:

35-0826

Brand: Leitz MPN: 65040023 EAN-13: 4002432120192
  • Country of Origin: China

Discontinued


Leitz 65040023 Ergo Monitor Stand WOW White/Pink

This Leitz Ergo WOW computer monitor stand elevates your monitor to an optimal viewing height. It features an ergonomic design which promotes a healthy posture and optimises comfort for the neck and shoulders. The sleek design offers an organised working environment within a small desktop footprint and keyboard storage space.

An ideal monitor riser for modern offices focused on minimalistic design and well-being.


  • Colour: White/Pink
  • Ergonomic design
  • Dual height (55mm or 77mm) by turning the Monitor Stand over
  • Stability focused design
  • Suitable for supporting monitors and all-in-one PCs up to 27-inch
  • Additional keyboard storage space underneath the stand
  • Keeps your work space tidy
  • Easy-to-clean surface
  • Manufacturer's part 65040023
Type Monitor Stand
Colour White/Pink
Dimensions 209 x 112 x 483mm
Weight 1.24kg

Reviews


Be the first to submit a review

Trustpilot