Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Dimplex MPH1000 Heavy-Duty Cold Watch Heater IPX4 1kW

Order Code:  

95-4756

  Copy to clipboard
Brand: Dimplex  Copy to clipboard MPN: MPH1000 Copy to clipboard EAN-13: 5011139003072
 Report an error

Discontinued

This Dimplex 1kW Heavy-Duty Cold Watch Heater is designed for when reliable frost protection is required. It is professionally tested against the British Standard for frost protection and offers unrivalled 'peace of mind'. Ideal for lofts, sheds, greenhouses and conservatories. Can be freestanding or wall mounted. With energy efficient thermostat control and safe to use in wet areas, IPX4 rated with overheat protection.

Complete with 1.8m power cable and fitted plug, wall mount brackets and feet for free standing and mains neon indicator.

Weight 3.3kg

Made in the UK


Fuel Electricity
Lifetime Warranty No
Output 1000W
Supply 230V
Type Cold watch heater

Reviews


Be the first to submit a review