Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Set of three gauges with connectors and adaptors for testing compression and fuel pressure on motorcycles. Gauges range from 0-300psi for compression testing, 0-7bar (0-100psi) for fuel pressure and 0-1bar (0-100kPa) for low pressure fuel.
Model No | MS100 |
Nett Weight: | 1.26Kg |
Spark Plug Sizes: | 8, 10, 12, 14mm |
Hose Length: | 220mm |
Fuel Connector Sizes: | Ø6.4, 7.9mm |
Lifetime Warranty | No |
---|---|
Sizes | 8 to 12 (spark plug)mm |
Type | Compression and fuel pressure gauge set |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In