Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Constructed from composite materials and suitable for the extraction of engine or transmission oils from cars, motorcycles, marine engines, stationary engines and industrial machinery. Also suitable for low viscosity fluids such as water. Supplied with 2 suction probes, easy-pour spout and cover cap. Use probes to remove engine oil through the dipstick tube.
Model No | MS156 |
Nett Weight: | 0.74Kg |
Capacity: | 4L |
Suction Probes: | Ø10 x 1300, Ø5 x 1008mm |
Lifetime Warranty | No |
---|---|
Sizes | 4000 (capacity)mm |
Type | Oil and fluid extractor |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In