Fluke Networks MS2-KIT MicroScanner2 Professional Kit

Extended range
Order Code:

64-9184

Brand: Fluke Networks MPN: MS2-KIT EAN-13: 0754082054375
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1218.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
35 available to back orderBack-order availability date - 29/01/2025

The Fluke Networks MS2-KIT is a MicroScanner2 Professional Kit. The kit includes the MicroScanner2 100 Cable Verifier. The MicroScanner2 presents a revolutionary change in voice, data, and video cable testing. It starts by taking results from four different test modes and displaying them all at once, graphical wiremap, pair lengths, distance to fault, cable ID, and far end device. What's more, its integrated RJ11, RJ45, and coax test ports support virtually any type of low-voltage cable testing with no need for awkward adapters. The end result is reduced test time and technician error. That makes high-quality installations more efficient than ever.

The kit also includes the SimpliFiber Pro FTK1000 Fibre Test Kit. This kit is ideal for installation and maintenance of fibre cabling and is imperative for minimising network downtime. Whether you require basic fibre verification capabilities, advanced troubleshooting and inspection, or documented loss and power measurements, SimpliFiber Pro Optical Power Meter and Fibre Test Kits are the best first-line fibre instruments to meet your needs.

What's in the Box?
Includes MicroScanner2 Cable Verifier with main wiremap adapter
IntelliTone Pro 200 Probe
Remote Identifiers 2-7 patch cords (shielded RJ45, RJ11, coax)
Multi-language Getting Started Guide
User CDs
Batteries
Deluxe Fluke Networks carry case


  • Graphical WireMap, length, cable ID, and distance to fault displayed on one screen
  • Tests all common media types including RJ11, RJ45, Coax, with no need for adapters
  • Locates virtually any cable or wire pair with IntelliTone digital and analogue toning
  • Verifies today's media services, including 10/100/1000 Ethernet, POTS, and PoE
  • Integrated rubber holster enhances grip and makes it durable enough for the toughest jobs
  • Large, backlit LCD makes results crystal clear whether in bright sunshine or darkened room
  • Manufacturer's part: Fluke Networks MS2-KIT
Type Cable tester

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot