Rapid Multi-angle Spirit Lamp

Order Code:

52-1280

Brand: Rapid MPN: CH10645
  • Country of Origin: India

Discontinued


A glass, polyhedral spirit lamp that allows positioning of the flame at just the right angle.


  • Constructed from heavy duty glass
  • Complete with cap and one wick
  • Dimensions: height - 89mm; width - 67.60mm; width of base - 48.25mm
  • Cap: height - 22.65mm; diameter - 34mm
Type Spirit lamp
Fuel Spirit

Questions


*Question functionality currently disabled


Wednesday, June 14, 2017 Question by: Rapid Customer | Product code: 52-1280
Q. what is the capacity of this product?
A. Hi Inez, thank you for your question. The manufacturer states the capacity as approximately 100ml.

Reviews


Does the job

Reviewed by: Emma - Tuesday, October 6, 2015
This little spirit burner is exactly what I was looking for and it arrived the next day, it doesn't get better than that.

Reviewed by: Joe - Tuesday, June 8, 2010
Strong and very good value, much better quality than its cousin Sprit Lamp Bulb. But its annoying that the top is made of aluminium, preventing you from using methanol as a fuel.


Trustpilot