Faithfull MXCR3018022 Diamond Tile Blade Continuous Rim 180 x 25.4mm

Order Code:

95-7172

Brand: Faithfull MPN: MXCR3018022 EAN-13: 5023969214641

Discontinued


A continuous sintered rim diamond blade. A bespoke blade for cutting universal tile products.

For wet and dry cutting.

Ideal for cutting: slate, marble, vitrified products and ceramic, granite, stone and quarry tiles.

N.B. These blades are not Laser welded. Not suitable for use on hard products such as porcelain and gres.

Blade Diameter: 180mm.
Bore Size: 25.4mm / 22.2mm
Construction: Continuous
Bond Height: 10mm


Type Blade

Reviews


Be the first to submit a review

Trustpilot