Airgineers Nano03 Camera with OSD

Standard range
Order Code:

70-1423

Brand: Airgineers MPN: 701423 EAN-13: 5053556008414
Qty Unit Price (Ex VAT)
1+ £12.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
183 in stock, despatched same dayContact us for additional stock

This Airgineers NANO 3-OSD Camera is suitable for use with the Airgineers F411-BVT flight controllers.

With it's compact design, and horizontal resolution of 800TVL, this camera is a great addition to upgrade your micro drone flying experience to FPV flight!

For use with the Airgineers range: Design, Build, Fly, Compete!


Features:

  • Horizontal Resolution: 800TVL
  • For use with FPV Drones
  • Compatible with F411-BVT FC
  • OSD for drone monitoring
  • Housing Material: ABS
Type Camera
Dimensions 14 x 14 x 9mm
FOV 140°
Weight 1.3g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot