Neutrik NAUSB-W USB Changer (Reversible) A - B

Standard range
Order Code:

20-1553

Brand: Neutrik MPN: NAUSB-W EAN-13: 7613187005008
Qty Unit Price (Ex VAT)
1+ £4.80
10+ £4.60
25+ £4.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
183 in stock, despatched same dayAdditional 100 due on 26/03/2025

The Neutrik Reversible USB Changer USB A – USB B is a reversible USB gender changer type USB A and USB B required to integrate computer-based equipment into sound and video systems.


  • Ideal for integration of digital equipments into audio systems
  • Designed to fit standard Neutrik D-Series cutouts
  • Nickel D-housing
  • Universally accepted standard D-shape housing
Connection Type USB A to B Changer
Connector Type USB
Mounting Direction Straight
Mounting Type Chassis
No. of Contacts 4
Specification USB 1.1 / 2.0
Type A / B

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot