Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Neutrik NAUSB-W-B Reversible USB Changer Black A – B

Order Code:  

20-1555

  Copy to clipboard
Brand: Neutrik  Copy to clipboard MPN: NAUSB-W-B Copy to clipboard EAN-13: 7613187005015
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.77
10+ £5.59

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
68 in Stock, despatched same dayAdditional quantity lead time 7 weeks

The Neutrik Reversible USB Changer Black USB A – USB B is a reversible USB gender changer type USB A and USB B required to integrate computer-based equipment into sound and video systems.


  • Ideal for integration of digital equipments into audio systems
  • Designed to fit standard Neutrik D-Series cutouts
  • Black D-housing
  • Universally accepted standard D-shape housing
Connection Type USB A to B Changer
Connector Type USB
Mounting Direction Straight
Mounting Type Chassis
No. of Contacts 4
Specification USB 1.1 / 2.0
Type A / B

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review