Rapid Neoprene Sheet Black

Standard range
Order Code:

06-7734

Brand: Rapid MPN: E800A011 EAN-13: 5028288084623
  • Quickly find another product in this range by Colour:

    Assorted Black
Qty Unit Price (Ex VAT)
1+ £2.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 3 weeks

Neoprene is an EVA foam based product, great for art, collage and sculpture.


  • Single sheet, black
  • Sheet size 250 x 300mm
  • Thickness 2mm
Colour Black
Length 300mm
Material Neoprene
Thickness 2mm
Width 250mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, June 18, 2012 Question by: Rapid Customer | Product code: 06-7734
Q. Hi, Are the neoprene sheets cloth lined, or just the rubber? Thanks.
A. Thanks for your enquiry Rebecca. These sheets are not lined, they are neoprene only.

Reviews


Be the first to submit a review

Trustpilot