Varta NiMH CP300H 1.2V 300mAh Rechargeable Button Cell Battery

Extended range
Order Code:

57-8343

Brand: Varta MPN: 55630101501 EAN-13: 4016138277784
Qty Unit Price (Ex VAT)
1+ £4.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 29/01/2025

The new-generation button cell in an environment-friendly Nickel Metal Hydride technology for a wide range of applications. Can be used as memory batteries (backup), or in communications equipment, computers and consumer electronics. Without soldering tag.


  • Battery & PSU technology: NiMH
  • Battery size: CP300H
  • Battery type (category): Button cell (rechargeable)
  • Capacity (mAh, Ah): 300 mAh
  • Dimensions, height: 7.5mm
  • Dimensions, Ø: 25.1mm
  • Rechargeable: Yes
  • Voltage: 1.2V
  • Weight: 11 g
Battery Size CP300H
Capacity 300mAh
Chemistry Nickel hydride
Dimensions (H x W x D) 7.5 x 25.1 x 25.1mm
Pack Size 1
Terminal Type Protruded positive, Flat negative
Voltage 1.2V
Weight (Per Battery) 11g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot