Schneider Electric NSY2SP124 Spacial SF 2 Side Panels 1200 x 400

Order Code:

32-6000

Brand: Schneider Electric MPN: NSY2SP124 EAN-13: 3606485119786

Discontinued


Set of two side panels from Schneider Electric suitable for external fixing to flat face enclosures from the Spacial SF range.


  • Nominal height 1200mm
  • Nominal width 400mm
  • Made from steel with an epoxy-polyester powder finish
  • Colour: Grey (RAL 7035)
  • Suitable for fixing by captive screws from the outside of the enclosure location
  • Manufacturer's part NSY2SP124
Colour Grey
Enclosure Height 1.2m
Enclosure Length N/A
Enclosure Width 400mm
Internal Features N/A
Material Steel
Finish Epoxy polyester powder
Flame Resistance N/A
IP Rating N/A
Series Spacial SF
Type Side panel

Reviews


Be the first to submit a review

Trustpilot