Schneider Electric NSY2SPHD164 Series Spacial SFHD 2 1600 x 400 mm

Order Code:

32-6026

Brand: Schneider Electric MPN: NSY2SPHD164 EAN-13: 3606480678431

Discontinued


Set of two heavy duty side panels from Schneider Electric suitable for external fixing to enclosures from the Spacial SFHD range.


  • Nominal height 1600mm
  • Nominal width 400mm
  • Ideal for outdoor use
  • Made from steel with an anti-corrosive coating
  • Epoxy-polyester powder finish
  • Colour: Grey (RAL 7035)
  • Suitable for fixing by captive screws from the outside of the enclosure location
  • Manufacturer's part NSY2SPHD164
Colour Grey
Enclosure Height 1.6m
Enclosure Length N/A
Enclosure Width 400mm
External Features N/A
Internal Features N/A
Material Steel
Finish Epoxy polyester powder
Flame Resistance N/A
IP rating N/A
Series Spacial SFHD
Type Side panel

Reviews


Be the first to submit a review

Trustpilot