Schneider Electric NSY2SPHD204 Spacial SFHD 2 2000 x 400 mm

Order Code:

32-6028

Brand: Schneider Electric MPN: NSY2SPHD204 EAN-13: 3606480678448

Discontinued


Set of two heavy duty side panels from Schneider Electric suitable for external fixing to enclosures from the Spacial range.


  • Nominal height 2000mm
  • Nominal width 400mm
  • Ideal for outdoor use
  • Made from steel with an anti-corrosive coating
  • Epoxy-polyester powder finish
  • Colour: Grey (RAL 7035)
  • Suitable for fixing by captive screws from the outside of the enclosure location
  • Manufacturer's part NSY2SPHD204
Colour Grey
Enclosure Height 2m
Enclosure Length N/A
Enclosure Width 400mm
External Features N/A
Internal Features N/A
Material Steel
Finish Epoxy polyester powder
Flame Resistance N/A
IP rating N/A
Series Spacial SFHD
Type Side panel

Reviews


Be the first to submit a review

Trustpilot