Set of two internal side panels from Schneider Electric suitable for fixing to multipurpose enclosures from the Spacial range.
Colour | Grey |
---|---|
Enclosure Height | 2m |
Enclosure Length | N/A |
Enclosure Width | 800mm |
Internal Features | N/A |
Material | Steel |
Finish | Epoxy polyester powder |
Flame Resistance | N/A |
IP rating | N/A |
Series | Spacial SF |
Type | Side panel |