Schneider Electric NSY2SPQ128 Spacial SF 2 Quick Fix Side Panels 1200 x 800

Order Code:

32-6045

Brand: Schneider Electric MPN: NSY2SPQ128 EAN-13: 3606485125329

Discontinued


Set of two quick fixing side panels from Schneider Electric suitable for fixing to multipurpose enclosures from the Spacial SF range.


  • Height 1200mm
  • Width 800mm
  • Made from steel
  • Epoxy-polyester powder finish
  • Colour: Grey (RAL 7035)
  • Suitable for fixing by clipping locks from outside the enclosure location
  • Manufacturer's part NSY2SPQ128

Product includes 2 side panels plus fixing elements.
Colour Grey
Enclosure Height 1.2m
Enclosure Length N/A
Enclosure Width 800mm
Internal Features N/A
Material Steel
Finish Epoxy polyester powder
Flame Resistance N/A
IP rating N/A
Series Spacial SF
Type Side panel

Reviews


Be the first to submit a review

Trustpilot