Schneider Electric NSY2SPX204 Spacial SFX 2 Steel Side Panels 304L 2000 x 400

Order Code:

32-6057

Brand: Schneider Electric MPN: NSY2SPX204 EAN-13: 3606480154782

Discontinued


Set of two stainless side panels from Schneider Electric suitable for fixing to multipurpose enclosures from the Spacial SFX range.


  • Height 2000mm
  • Width 400mm
  • Made from stainless steel
  • Scotch-Brite® brushed finish
  • Suitable for fixing by screws from outside the enclosure location
  • Manufacturer's part NSY2SPX204

Product includes 2 side panels plus 1 polyurethane sealing gasket and fixing elements.
Colour Stainless
Enclosure Height 2m
Enclosure Length N/A
Enclosure Width 400mm
Internal Features N/A
Material Stainless steel
Finish Scotch-Brite® brushed
Flame Resistance N/A
IP rating N/A
Series Spacial SFX
Type Side panel

Reviews


Be the first to submit a review

Trustpilot