Set of two stainless side panels from Schneider Electric suitable for fixing to multipurpose enclosures from the Spacial SFX range.
Colour | Stainless |
---|---|
Enclosure Height | 2m |
Enclosure Length | N/A |
Enclosure Width | 500mm |
Internal Features | N/A |
Material | Stainless steel |
Finish | Scotch-Brite® brushed |
Flame Resistance | N/A |
IP rating | N/A |
Series | Spacial SFX |
Type | Side panel |