Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Schneider Electric NSYCR20WU2C Resistance Heater Insulated 20W 110-250VAC

Order Code:  

37-3504

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: NSYCR20WU2C Copy to clipboard EAN-13: 3606480152276
 Report an error
Qty Unit Price (Ex VAT)
1+ £41.73

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 24/08/2024

This insulated resistance heater from the ClimaSys CR range from Schneider Electric is designed to prevent the formation of condensation inside an enclosure caused by high humidity or low temperature.

ClimaSys is an efficient thermal-management system that extends the service life of your equipment, electrical devices, etc.


  • High thermal efficiency
  • Humidity in the switchboard can be precisely controlled
  • Slim and compact
  • Power range 20W
  • Input voltage 110 to 250V AC
  • Extruded aluminium body with plastic cover
  • Operating position: vertical
  • Height 98mm
  • Width 38mm
  • Depth 75mm
  • CE, UL and VDE approved
  • Manufacturer's part NSYCR20WU2C

Note: Electrical protection is needed when using this product. Heaters must be installed with a thermal controller and the enclosure air sealed.

Material Aluminium
Size 98 x 75 x 38mm
Type Resistance heater

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review