Schneider Electric NSYPLM75G GRP Enclosure (747x536x300)
Image Representative of Range

Schneider Electric NSYPLM75G GRP Enclosure (747x536x300)

Extended range
Order Code:

28-3264

Brand: Schneider Electric MPN: NSYPLM75G EAN-13: 3606480776694
Qty Unit Price (Ex VAT)
1+ £292.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/01/2025

A wide range of glass-fibre reinforced PLM polyester cabinets. Colour grey RAL 7032 (changing to RAL 7035 from July 2016).


  • One-piece monoblock body
  • Completely reversible
  • Designed for use both indoors and outdoors
  • Wide range of accessories allowing for their use in distribution, control and measurement panels for industrial and recreational installations.
  • Inserts located at the front of the cabinet for fixing of distribution chassis and internal door
  • Self-extinguishing
  • Maximum working temperature ranges from -50°C to 150°C
  • Resistant to principal chemical and atmospheric agents
  • Corrosion resistant
  • Stable to ultra-violet rays
  • Conforms to general rules for empty enclosures established in IEC and EN 62208
  • IP66 conforming to IEC 60529 (EN 60529)
  • High resistance to mechanical impacts IK10 (20 J) conforming to IEC and EN 62262
  • Self-extinguishing, conforming to IEC 60695-2-1 (960°C)
  • Extreme operating temperatures from -50°C to +150°C
  • Suitable for double insulation profiles conforming to IEC 60439-1 (EN 60439-1)
  • Resistant to corrosion
Colour Grey
External Features Inserts & lock
Internal Features Ventilation
Material Glass-fibre reinforced PLM polyester
Finish RAL 7032
Flame Resistance N/A
Height 747mm
IP Rating IP66
Length 300mm
Series GRP
Type GRP enclosure
Width 536mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot