Schneider Electric NSYSDF810 Spacial SD H1400 x W800 x D1045

Order Code:

32-6112

Brand: Schneider Electric MPN: NSYSDF810 EAN-13: 3606480162954
  • RoHS Compliant
  • Country of Origin: Czech Republic
  • Not available for Export

Discontinued


Multipurpose floor-standing control desk from the Schneider Electric Spacial SD range, complete with console and desk.


  • Height 1400mm
  • Width 800mm
  • Depth 1045mm
  • Steel body
  • Epoxy-polyester powder finish
  • Single-piece structure, folded and welded
  • <
  • IP55 protection
  • Reversible front and rear doors with 120° opening range
  • Folding 75° desk lid and console cover
  • Manufacturer's part NSYSDF810

Product supplied with 1 cable gland plate, 4 adjustment rails, 2 pneumatic stay desk lids, 1 console door, 1 desk lid, 2 mechanical stay front console doors, 2 front doors, 2 rear doors, 1 rear door handle lock and 6 front door locks.
Colour Grey
Enclosure Height 1.4m
Enclosure Length 1.045m
Enclosure Width 800mm
External Features Console
Internal Features N/A
Material Steel
Finish Epoxy polyester powder
Flame Resistance N/A
IP rating IP55
Series Spacial SD
Type Control desk

Reviews


Be the first to submit a review

Trustpilot