Schneider Electric NSYSM14640P Spacial SM with Plate 1400 x 600 x 400

Order Code:

32-6291

Brand: Schneider Electric MPN: NSYSM14640P EAN-13: 3606485120058

Discontinued


Large multipurpose floor-standing lockable enclosure with mounting plate, part of the Schneider Electric Spacial SM range.


  • Enclosure height 1400mm
  • Enclosure width 600mm
  • Enclosure depth 400mm
  • Sheet steel body and door
  • Single piece body with welded rear panel
  • Front part forms rigid frame with welded corners
  • Reversible 120° door
  • Colour: grey (RAL 7035)
  • Epoxy-polyester powder finish
  • Black handle
  • IP55 protection
  • BV, DNV and UL approved
  • Manufacturer's part NSYSM14640P

Product comprises: body, door, mounting plate, locking system with handle, cable gland plate and 4 mounting plate brackets.
Colour Grey
Enclosure Height 1.4m
Enclosure Length 400mm
Enclosure Width 600mm
External Features Mounting plate
Internal Features N/A
Material Steel
Finish Epoxy polyester powder
Flame Resistance N/A
IP Rating IP55
Series Spacial SM
Type 19" Enclosures

Reviews


Be the first to submit a review

Trustpilot