Schneider Electric NSYSM1610302DP Spacial SM with Plate 2D 1600 x 1000 x 300

Order Code:

32-6298

Brand: Schneider Electric MPN: NSYSM1610302DP EAN-13: 3606485120140

Discontinued


Large multipurpose floor-standing lockable enclosure with two doors and mounting plate, part of the Schneider Electric Spacial SM range.


  • Enclosure height 1600mm
  • Enclosure width 1000mm
  • Enclosure depth 300mm
  • Sheet steel body and door
  • Single piece body with welded rear panel
  • Front part forms rigid frame with welded corners
  • Left and right 120° doors
  • Colour: grey (RAL 7035)
  • Epoxy-polyester powder finish
  • Black handle
  • IP55 protection
  • BV, DNV and UL approved
  • Manufacturer's part NSYSM1610302DP

Product comprises: body, 2 doors, locking system with handle, blocking system for left door, cable gland plate, mounting plate and 4 mounting plate brackets.
Colour Grey
Enclosure Height 1.6m
Enclosure Length 300mm
Enclosure Width 1.2m
External Features 2 doors
Internal Features 19" rails
Material Steel
Finish Epoxy polyester powder
Flame Resistance N/A
IP Rating IP55
Series Spacial SM
Type 19" Enclosures

Reviews


Be the first to submit a review

Trustpilot