Schneider Electric NSYTRAC22 End Plate for Screw Terminals 2.5-10mm

Extended range
Order Code:

64-9778

Brand: Schneider Electric MPN: NSYTRAC22 EAN-13: 3606480533549
Qty Was Unit Price (Ex VAT)
1+ £0.180   £0.165
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
124 in stock, despatched same dayAdditional quantity lead time 5 weeks

End plate from Schneider Electric suitable for use with single level terminal blocks.


  • Thickness: 2.2mm
  • Range: Linergy
  • Suitable for cable cross-section 2.5 to 10mm²
  • Colour: grey
  • Manufacturer's part NSYTRAC22
Type End plate
Cable Cross-Section 10mm²
Colour Grey
Number of Terminals 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot