Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Model Craft OL1000 Precision Lubricator

Order Code:  

85-8185

  Copy to clipboard
Brand: Model Craft  Copy to clipboard MPN: OL1000 Copy to clipboard EAN-13: 5060030660051
  • Country of Origin: USA
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.44

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 4 daysContact us for lead times on larger quantities
113 in Stock, despatched same dayAdditional 20 due on 02/08/2024

This precision lubricator helps deliver oil exactly where needed without mess or wastage.


  • Applications include clocks, sewing machines, bicycles, power tools, light machinery, mowers, hand tools, chainsaws, etc.
  • Ideal for those hard-to-reach places, where excess oil would be harmful or detrimental
  • Supplied filled with a light, general purpose machine oil
  • Overall length approx. 130mm
Dispensing Method Pen
Type Lubricant
Volume 7.5ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review