Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruOpto OSL641253-AR 31.75mm (1.25") 8x8 Red Dot Matrix 30mcd Black Surface

Order Code:  

55-9098

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSL641253-AR Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.68
25+ £2.31

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
225 in Stock, despatched same dayAdditional quantity lead time 4 months

A red dot matrix display with an 8 x 8 layout on a 1.25" square. The dot matrix is IC compatible and is suitable for applications such as clock displays and counters.


  • Long operational life
  • Low power dissipation
  • Dimensions 31.75 x 31.75 x 8mm
Colour Red
Common Connection Common anode
Forward Current 20mA
Forward Voltage 1.8V
Height 31.75mm
Length 31.75mm
Matrix Size 8x8
Width 8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review