Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Common Connection:
Re-reeling orders placed after 16:30 will be processed the next working day.
A common cathode 1.25" square RGB LED dot matrix with an 8 x 8 display. The versatile colour display options and IC compatibility make this dot matrix display suitable for applications such as clocks, counters, signage, etc.
Colour | Red / green / blue |
---|---|
Common Connection | Common cathode |
Forward Current | 15 / 10 / 10mA |
Forward Voltage | 1.8 / 2.8 / 2.8V |
Height | 60.2mm |
Length | 60.2mm |
Matrix Size | 8x8 |
Width | 9.2mm |
To use this facility please Sign In.
Sign In