Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruOpto OSPM-C2518ETS Warm White LED Strip 18-way

Order Code:  

56-0464

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSPM-C2518ETS Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.10
10+ £12.90
25+ £10.91

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
77 in Stock, despatched same dayContact us for additional stock

A flexible separable LED strip PCB. The entire strip contains 18 6000mcd warm white LEDs, but this can be separated into 6 x 3 LED pieces, and each one is adhesive backed. Low power consumption so therefore energy saving, excellent beam control and uses line voltage. Suitable for channel eltter signs, indirect accent decor lights, large area back lighting, under counter lights and neon light substitution.


Colour White
Dimensions 254 x 12.7 x 2.1mm
Length 254mm
Power Consumption 3.78W
Supply Voltage (DC) 12V
Type Luminaire
Viewing Angle 120°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review