Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruOpto OSPM-W5030ETS White LED Strip 30-way

Order Code:  

56-0480

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSPM-W5030ETS Copy to clipboard
 Report an error

Discontinued

A flexible separable LED strip PCB. The entire strip contains 30 750mcd white LEDs, but this can be separated into 10 x 3 LED pieces, and each one is adhesive backed. Low power consumption, so therefore energy saving, excellent beam control and uses line voltage. Suitable for channel letter signs, indirect accent decor lights, large area back lighting, under-counter lights and neon light substitution.


Colour White
Dimensions 500 x 8 x 2.1mm
Length 500mm
Power Consumption 4.2W
Supply Voltage (DC) 12V
Type Luminaire
Viewing Angle 120°

Reviews


Be the first to submit a review