Hammond P2068 Inner Mounting Panel for Enclosure PJU201610L

Standard range
Order Code:

31-1788

Brand: Hammond MPN: P2068 UPC-12: 623980952444
Qty Unit Price (Ex VAT)
1+ £36.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 04/01/2025

The Hammond Inner Mounting Panel is manufactured from 14 gauge (2mm thick) steel with white powder coated finish.

Suitable for use with the following enclosures:

31-1795 (PJU201610L)



  • Mounting hardware is included with the enclosure.
  • Dimensions: L468 x W367mm
  • Weight: 2.49kg
  • White finish
  • RoHS Compliant

  • Hammond enclosure modification


    Colour White
    External Features Pre-drilled holes for mounting
    Internal Features N/A
    Material Steel
    Finish Powder coated
    Flame Resistance N/A
    Height N/A
    IP Rating N/A
    Length 468mm
    Series 14R
    Type Mounting panel
    Width 367mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot