Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £13.48 | £12.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Yale 402 traditional rim locks provide basic security and should only be used where a high level of security is not required. Rim locks are ideal for internal doors or gates and outbuildings. These rim locks are held on by three screws and the keep by two screws; anyone with a simple screwdriver can remove the lock internally and open the door.
It is operated by using the key and handle from either side of the door. One turn of the key deadlocks the bolt. For use with rim lock knob handles.
Case Size: 102mm x 76mm.
This Yale P402BK is a narrow case design finished in Black and and is supplied with 2 keys. This Yale lock is not for high security and should not be used in this manner. Ideal to use on sheds or internal doors where there is an external door with high security locks fitted. The lock is covered by a 2 Year Guarantee and has a Standard Security Rating.
Case Finish: Black
Size: 102 x 76mm
Type | Lock |
---|
To use this facility please Sign In.
Sign In