Dormer P8018.0X6.0 Solid Carbide Rotary Burr - Cylinder Without Endcut 8 x 6mm

Order Code:

95-5311

Brand: Dormer MPN: P8018.0X6.0 EAN-13: 7320760687307

Discontinued


The Dormer P801 Solid Carbide Rotary Burrs have cylinders without endcuts and produce double cuts. The first choice for general machining, improves ease of control, increased metal removal rate and breaks swarf into manageable pieces.

They have toughened and hardened steel shanks that provide rigidity and strength. This prevents bending and reducing vibrations for an improved tool life. Ground to h6 (Carbide) and h7 (Steel).

Excellent impact strength that is able to withstand high forces and to withstand higher temperature without failing. Special brazing elements provide excellent braze strength.

The Dormer Solid Carbide Rotary Burr - Cylinder Without Endcut has the following specification:

Diameter: 8mm.
Shank Diameter: 6mm.
Working Length: 19mm.
Overall Length: 64mm.


Type Burr

Reviews


Be the first to submit a review

Trustpilot